RS PRO Lever Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
5A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
50g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000Operations
Release Force
7g
Voltage Rating
250V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 6.10
Each (In a Pack of 5) (ex VAT)
AED 6.405
Each (In a Pack of 5) (inc VAT)
5
AED 6.10
Each (In a Pack of 5) (ex VAT)
AED 6.405
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.10 | AED 30.50 |
50 - 495 | AED 5.90 | AED 29.50 |
500+ | AED 5.85 | AED 29.25 |
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
5A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
50g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000Operations
Release Force
7g
Voltage Rating
250V
Country of Origin
India