Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Block, 240V ac, Amber Light

RS Stock No.: 188-1198Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

240V ac

Illumination Colour

Amber

Illumination Type

LED

LED Included

Yes

Country of Origin

India

Stock information temporarily unavailable.

AED 28.82

AED 28.82 Each (ex VAT)

AED 30.26

AED 30.26 Each (inc. VAT)

RS PRO Light Block, 240V ac, Amber Light

AED 28.82

AED 28.82 Each (ex VAT)

AED 30.26

AED 30.26 Each (inc. VAT)

RS PRO Light Block, 240V ac, Amber Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

240V ac

Illumination Colour

Amber

Illumination Type

LED

LED Included

Yes

Country of Origin

India