Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPDT, 10 A Contact Current, 250V Contact

RS Stock No.: 122-2792Brand: RS PRODistrelec Article No.: 30405184
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

500V

Contact Voltage Rating (DC)

500V

Contact Current Rating

10 A

Switch Environment

Light Duty, Medium Duty

IP Rating

IP20

Colour

Grey

Dimensions

75.5 x 103.5 x 21.5mm

Width

103.5mm

Height

21.5mm

Length

75.5mm

Distrelec Product Id

30405184

Country of Origin

China

Product details

RS Pro FS-1 Series General Purpose Foot Switches

RS Pro FS-1 series general purpose foot switches, in a robust black painted steel body. These foot switches feature a slow action break before make SPDT contact with a prewired connecting cable.

IP68 Rated
Galvanically separated contacts
2 Meter 18 AWG 3 wire cable
Positive opening of NC contacts

Stock information temporarily unavailable.

AED 231.70

AED 231.70 Each (ex VAT)

AED 243.28

AED 243.28 Each (inc. VAT)

RS PRO Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPDT, 10 A Contact Current, 250V Contact

AED 231.70

AED 231.70 Each (ex VAT)

AED 243.28

AED 243.28 Each (inc. VAT)

RS PRO Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPDT, 10 A Contact Current, 250V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

500V

Contact Voltage Rating (DC)

500V

Contact Current Rating

10 A

Switch Environment

Light Duty, Medium Duty

IP Rating

IP20

Colour

Grey

Dimensions

75.5 x 103.5 x 21.5mm

Width

103.5mm

Height

21.5mm

Length

75.5mm

Distrelec Product Id

30405184

Country of Origin

China

Product details

RS Pro FS-1 Series General Purpose Foot Switches

RS Pro FS-1 series general purpose foot switches, in a robust black painted steel body. These foot switches feature a slow action break before make SPDT contact with a prewired connecting cable.

IP68 Rated
Galvanically separated contacts
2 Meter 18 AWG 3 wire cable
Positive opening of NC contacts