RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm
RS Stock No.: 213-365Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
6
Height
1850mm
Width
1000mm
Depth
450mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 7,137.85
AED 7,137.85 Each (ex VAT)
AED 7,494.74
AED 7,494.74 Each (inc. VAT)
RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm
1
AED 7,137.85
AED 7,137.85 Each (ex VAT)
AED 7,494.74
AED 7,494.74 Each (inc. VAT)
RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
6
Height
1850mm
Width
1000mm
Depth
450mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom