Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm

RS Stock No.: 214-102Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

450mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 6,534.62

AED 6,534.62 Each (ex VAT)

AED 6,861.35

AED 6,861.35 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm

AED 6,534.62

AED 6,534.62 Each (ex VAT)

AED 6,861.35

AED 6,861.35 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

450mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in