RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

RS Stock No.: 214-106Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Height

1850mm

Width

1000mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,525.66

AED 4,525.66 Each (ex VAT)

AED 4,751.94

AED 4,751.94 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

AED 4,525.66

AED 4,525.66 Each (ex VAT)

AED 4,751.94

AED 4,751.94 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Height

1850mm

Width

1000mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom