Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 90 x 90 x 45mm

RS Stock No.: 336-903Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Height

45 mm

External Width

90 mm

External Dimensions

90 x 90 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Country of Origin

Poland

Stock information temporarily unavailable.

AED 53.92

AED 53.92 Each (ex VAT)

AED 56.62

AED 56.62 Each (inc. VAT)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 90 x 90 x 45mm

AED 53.92

AED 53.92 Each (ex VAT)

AED 56.62

AED 56.62 Each (inc. VAT)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 90 x 90 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Height

45 mm

External Width

90 mm

External Dimensions

90 x 90 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Country of Origin

Poland