Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Grey ABS, Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 45.2mm

RS Stock No.: 206-9087Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

121.4mm

External Height

45.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 45.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielded

No

Transparent Door

Yes

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

AED 57.54

AED 57.54 Each (ex VAT)

AED 60.42

AED 60.42 Each (inc. VAT)

RS PRO Light Grey ABS, Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 45.2mm

AED 57.54

AED 57.54 Each (ex VAT)

AED 60.42

AED 60.42 Each (inc. VAT)

RS PRO Light Grey ABS, Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 45.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

121.4mm

External Height

45.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 45.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielded

No

Transparent Door

Yes

Gasket Material

Silicone

Country of Origin

Poland