Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Light Grey Polycarbonate Enclosure, IP53, 66 x 49 x 28mm

RS Stock No.: 200-6689Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

66mm

External Height

28mm

External Width

49mm

External Dimensions

66 x 49 x 28mm

Range

Z6

IP Rating

IP53

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z6

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.16

AED 14.16 Each (ex VAT)

AED 14.87

AED 14.87 Each (inc. VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP53, 66 x 49 x 28mm

AED 14.16

AED 14.16 Each (ex VAT)

AED 14.87

AED 14.87 Each (inc. VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP53, 66 x 49 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

66mm

External Height

28mm

External Width

49mm

External Dimensions

66 x 49 x 28mm

Range

Z6

IP Rating

IP53

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z6

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more