RS PRO Light Grey Polycarbonate Enclosure, IP53, 185.5 x 136 x 80mm
RS Stock No.: 200-6718Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
185.5mm
External Height
80mm
External Width
136mm
External Dimensions
185.5 x 136 x 80mm
Range
Z11
IP Rating
IP53
Colour
Light Grey
Flanged
No
Shielded
No
Series
Z11
Country of Origin
Poland
Stock information temporarily unavailable.
AED 56.12
AED 56.12 Each (ex VAT)
AED 58.93
AED 58.93 Each (inc. VAT)
RS PRO Light Grey Polycarbonate Enclosure, IP53, 185.5 x 136 x 80mm
1
AED 56.12
AED 56.12 Each (ex VAT)
AED 58.93
AED 58.93 Each (inc. VAT)
RS PRO Light Grey Polycarbonate Enclosure, IP53, 185.5 x 136 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
185.5mm
External Height
80mm
External Width
136mm
External Dimensions
185.5 x 136 x 80mm
Range
Z11
IP Rating
IP53
Colour
Light Grey
Flanged
No
Shielded
No
Series
Z11
Country of Origin
Poland