RS PRO Light Grey Polycarbonate Enclosure, IP54, 90 x 80 x 38mm

RS Stock No.: 200-6705Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

90mm

External Height

38mm

External Width

80mm

External Dimensions

90 x 80 x 38mm

Range

Z7

IP Rating

IP54

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z7

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP54, 90 x 80 x 38mm

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP54, 90 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

90mm

External Height

38mm

External Width

80mm

External Dimensions

90 x 80 x 38mm

Range

Z7

IP Rating

IP54

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z7

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more