RS PRO Lighting Controller Sensor Switch, PIR, Wall Mount, 220 → 240 V ac

RS Stock No.: 103-869Brand: RS PRO
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

RS Pro

Controller Type

Sensor Switch

Sensor Type

PIR

Voltage Rating

220 → 240 V ac

Mount Type

Wall

Range

12 m

Time Delay

5 s → 12 min

Country of Origin

China

Product details

180° Shuttered PIR

This is an energy-saving lighting switch, it features high sensitivity detector, integrate circuit and SMT. The PIR sensor of this lighting controller has a wide detection range, it works with motion infrared rays as control signal sources. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.

Shutters alter detection angle between 180° and 90° in 10° steps
Adjustable photocell sensitivity prevents daylight usage
Adjustable sensitivity to minimise nuisance tripping

You may be interested in
RS PRO PIR Motion Detector PIR Sensor
AED 67.91Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Lighting Controller Sensor Switch, PIR, Wall Mount, 220 → 240 V ac

P.O.A.

RS PRO Lighting Controller Sensor Switch, PIR, Wall Mount, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PIR Motion Detector PIR Sensor
AED 67.91Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Controller Type

Sensor Switch

Sensor Type

PIR

Voltage Rating

220 → 240 V ac

Mount Type

Wall

Range

12 m

Time Delay

5 s → 12 min

Country of Origin

China

Product details

180° Shuttered PIR

This is an energy-saving lighting switch, it features high sensitivity detector, integrate circuit and SMT. The PIR sensor of this lighting controller has a wide detection range, it works with motion infrared rays as control signal sources. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.

Shutters alter detection angle between 180° and 90° in 10° steps
Adjustable photocell sensitivity prevents daylight usage
Adjustable sensitivity to minimise nuisance tripping

You may be interested in
RS PRO PIR Motion Detector PIR Sensor
AED 67.91Each (ex VAT)