RS PRO Lime Extra Heavy-Duty Hand Cleaner with Pumice & Esters - 4 L Cartridge

RS Stock No.: 189-0284Brand: RS PRO
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Brand

RS Pro

Package Size

4 L

Package Type

Cartridge

Special Features

Pumice & Esters

Compatible Dispensers

RS PRO 4L Dispenser

Fragrance

Lime

Anti-Bacterial

No

Colour

Green

Trade Name

Extra Heavy-Duty

Country of Origin

United Kingdom

AED 401.52

AED 401.52 1 Pack of 1 (ex VAT)

AED 421.60

AED 421.60 1 Pack of 1 (inc. VAT)

RS PRO Lime Extra Heavy-Duty Hand Cleaner with Pumice & Esters - 4 L Cartridge

AED 401.52

AED 401.52 1 Pack of 1 (ex VAT)

AED 421.60

AED 421.60 1 Pack of 1 (inc. VAT)

RS PRO Lime Extra Heavy-Duty Hand Cleaner with Pumice & Esters - 4 L Cartridge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Package Size

4 L

Package Type

Cartridge

Special Features

Pumice & Esters

Compatible Dispensers

RS PRO 4L Dispenser

Fragrance

Lime

Anti-Bacterial

No

Colour

Green

Trade Name

Extra Heavy-Duty

Country of Origin

United Kingdom