Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Limit Switch, NO/NC, IP67, Plastic Housing

RS Stock No.: 179-7563Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Length

31mm

Depth

95mm

Width

31mm

Mechanical Life

10000000Operations

Country of Origin

China

Stock information temporarily unavailable.

AED 256.42

AED 256.42 Each (ex VAT)

AED 269.24

AED 269.24 Each (inc. VAT)

RS PRO Limit Switch, NO/NC, IP67, Plastic Housing

AED 256.42

AED 256.42 Each (ex VAT)

AED 269.24

AED 269.24 Each (inc. VAT)

RS PRO Limit Switch, NO/NC, IP67, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Length

31mm

Depth

95mm

Width

31mm

Mechanical Life

10000000Operations

Country of Origin

China