Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Linear Ball Bearing with 28mm Outside Diameter

RS Stock No.: 234-6942Brand: RS PRODistrelec Article No.: 30419037
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

28mm

Length

30mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

20mm

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

1170N

Static Load Rating

1010N

Country of Origin

China

Stock information temporarily unavailable.

AED 77.20

AED 77.20 Each (ex VAT)

AED 81.06

AED 81.06 Each (inc. VAT)

RS PRO Linear Ball Bearing with 28mm Outside Diameter

AED 77.20

AED 77.20 Each (ex VAT)

AED 81.06

AED 81.06 Each (inc. VAT)

RS PRO Linear Ball Bearing with 28mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

28mm

Length

30mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

20mm

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

1170N

Static Load Rating

1010N

Country of Origin

China