RS PRO, Linear Guide Rail 9mm width 95mm Length
RS Stock No.: 176-6667Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
9mm
Rail Length
95mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
1860N
Static Load Rating
2550N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 134.95
AED 134.95 Each (ex VAT)
AED 141.70
AED 141.70 Each (inc. VAT)
RS PRO, Linear Guide Rail 9mm width 95mm Length
1
AED 134.95
AED 134.95 Each (ex VAT)
AED 141.70
AED 141.70 Each (inc. VAT)
RS PRO, Linear Guide Rail 9mm width 95mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 134.95 |
5 - 9 | AED 134.35 |
10 - 24 | AED 133.65 |
25+ | AED 132.95 |
Technical Document
Specifications
Brand
RS ProRail Width
9mm
Rail Length
95mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
1860N
Static Load Rating
2550N
Country of Origin
Taiwan, Province Of China