Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Linear Transducer, 6mm Shaft

RS Stock No.: 842-7223PBrand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Series

149703

Shaft Diameter

6mm

Country of Origin

China

Product details

RS Flexilin Conductive Plastic Linear Motion Potentiometers

This series of RS linear motion potentiometers offer a range of resistance values and are constructed of conductive plastic. With an electrical life of 5,000,000 strokes these linear motion potentiometers have an essentially infinite resolution.

Conductive plastic
842-7210 has a 50mm stroke length
842-7223 has a 200mm stroke length
±50% resistance tolerance

Stock information temporarily unavailable.

P.O.A.

RS PRO Linear Transducer, 6mm Shaft
Select packaging type

P.O.A.

RS PRO Linear Transducer, 6mm Shaft
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

149703

Shaft Diameter

6mm

Country of Origin

China

Product details

RS Flexilin Conductive Plastic Linear Motion Potentiometers

This series of RS linear motion potentiometers offer a range of resistance values and are constructed of conductive plastic. With an electrical life of 5,000,000 strokes these linear motion potentiometers have an essentially infinite resolution.

Conductive plastic
842-7210 has a 50mm stroke length
842-7223 has a 200mm stroke length
±50% resistance tolerance