Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Lithium Manganese Dioxide AA Batteries 3V

RS Stock No.: 221-1623Brand: RS PRO
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

RS Pro

Model Number

CR14505

Brand Range

RS PRO

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

1.5Ah

Terminal Type

Standard

Size

AA

Number of Batteries Supplied

1

Pack Quantity

1

Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Manganese Dioxide AA Batteries 3V

P.O.A.

RS PRO Lithium Manganese Dioxide AA Batteries 3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

CR14505

Brand Range

RS PRO

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

1.5Ah

Terminal Type

Standard

Size

AA

Number of Batteries Supplied

1

Pack Quantity

1