Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

RS Stock No.: 778-1096Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

PCB Pin

Dimensions

14.44 x 24.65mm

Product details

RS PCB and Radial Mounting Lithium Thionyl Chloride Cells

All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C

Main applications:

Utility metering
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics

Warning

Fire, explosion and burn hazard
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

PCB Pin

Dimensions

14.44 x 24.65mm

Product details

RS PCB and Radial Mounting Lithium Thionyl Chloride Cells

All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C

Main applications:

Utility metering
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics

Warning

Fire, explosion and burn hazard
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

You may be interested in