Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery

RS Stock No.: 183-5717Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

2/3 A

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

2.1Ah

IEC Name

ER17335

Terminal Type

Standard

Dimensions

17 Dia. x 33.5mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

2/3 A

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

2.1Ah

IEC Name

ER17335

Terminal Type

Standard

Dimensions

17 Dia. x 33.5mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in