Hazardous Product
RS PRO Lithium Thionyl Chloride 3.6V, DD DD Battery
RS Stock No.: 192-3537Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBrand Range
RS PRO
Size
DD
Model Number
ER341245
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
35Ah
Terminal Type
Standard
IEC Name
ER341245
Number of Batteries Supplied
1
Stock information temporarily unavailable.
P.O.A.
RS PRO Lithium Thionyl Chloride 3.6V, DD DD Battery
1
P.O.A.
RS PRO Lithium Thionyl Chloride 3.6V, DD DD Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBrand Range
RS PRO
Size
DD
Model Number
ER341245
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
35Ah
Terminal Type
Standard
IEC Name
ER341245
Number of Batteries Supplied
1