Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Litter Pick Up Tool, 850 mm Aluminium

RS Stock No.: 539-359Brand: RS PRO
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

RS Pro

Type

Litter

Overall Length

850 mm

Material

Aluminium

Country of Origin

China

Product details

RS PRO Litter Picker with Grooved Jaw, 850 mm

The RS PRO litter picker is a highly durable and reliable tool ideal for picking up litter in a variety of locations. The litter picker is manufactured with strong aluminium, providing a sturdy construction that can withstand heavy use. The picker features a soft grip handle, providing excellent grip and comfort when in use. The RS PRO litter picker also features rotating jaws in 4 x 90° positions relative to the pistol grip, allowing you to pick up rubbish with ease from various angles. The litter grabber includes a grooved jaw to assist with the removal of stubborn litter with ease, with minimal effort required.

Features and benefits

• Grooved jaws with strong grip for removal of stubborn refuse
• Excellent ergonomic design allows the user to rotate jaws in 4 x 90° positions relative to the pistol grip
• Trigger handle with excellent grip and comfort
• Open jaw width: 4"
• Can be used in a variety of environments
• Rotatable head

Applications

Litter pickers are a type of tool used to pick up rubbish often found in public spaces, allowing it to be safely disposed of without having to come into contact. Litter pickers are a hygienic and safe way to remove waste from a safe distance. They are used in a wide range of environments including:

• Public parks
• Schools
• Supermarkets
• Roadsides
• Warehouses
• Arenas

What is the overall length?

The overall length of this litter picker from RS PRO is 820 mm.

What is the maximum jaw opening width?

The jaw has a maximum opening width of 4".

How to operate the grooved jaw

The jaw is operated via the trigger handle by simply pressing the trigger to retract the jaw and pick up the waste, then simply release the trigger to open the jaws and release the rubbish.

Stock information temporarily unavailable.

AED 60.60

AED 60.60 Each (ex VAT)

AED 63.63

AED 63.63 Each (inc. VAT)

RS PRO Litter Pick Up Tool, 850 mm Aluminium

AED 60.60

AED 60.60 Each (ex VAT)

AED 63.63

AED 63.63 Each (inc. VAT)

RS PRO Litter Pick Up Tool, 850 mm Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Litter

Overall Length

850 mm

Material

Aluminium

Country of Origin

China

Product details

RS PRO Litter Picker with Grooved Jaw, 850 mm

The RS PRO litter picker is a highly durable and reliable tool ideal for picking up litter in a variety of locations. The litter picker is manufactured with strong aluminium, providing a sturdy construction that can withstand heavy use. The picker features a soft grip handle, providing excellent grip and comfort when in use. The RS PRO litter picker also features rotating jaws in 4 x 90° positions relative to the pistol grip, allowing you to pick up rubbish with ease from various angles. The litter grabber includes a grooved jaw to assist with the removal of stubborn litter with ease, with minimal effort required.

Features and benefits

• Grooved jaws with strong grip for removal of stubborn refuse
• Excellent ergonomic design allows the user to rotate jaws in 4 x 90° positions relative to the pistol grip
• Trigger handle with excellent grip and comfort
• Open jaw width: 4"
• Can be used in a variety of environments
• Rotatable head

Applications

Litter pickers are a type of tool used to pick up rubbish often found in public spaces, allowing it to be safely disposed of without having to come into contact. Litter pickers are a hygienic and safe way to remove waste from a safe distance. They are used in a wide range of environments including:

• Public parks
• Schools
• Supermarkets
• Roadsides
• Warehouses
• Arenas

What is the overall length?

The overall length of this litter picker from RS PRO is 820 mm.

What is the maximum jaw opening width?

The jaw has a maximum opening width of 4".

How to operate the grooved jaw

The jaw is operated via the trigger handle by simply pressing the trigger to retract the jaw and pick up the waste, then simply release the trigger to open the jaws and release the rubbish.