Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Load Cell, 1000kg Range, Compression Measure

RS Stock No.: 204-2766Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

1000kg

IP Rating

IP66

Housing Material

Stainless Steel

Length

130mm

Width

31.8mm

Depth

31.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

130 x 31.8 x 31.8 mm

Accuracy

OIMLC3 NTEP5000 Class III Multiple cell

Country of Origin

China

Stock information temporarily unavailable.

AED 2,636.97

AED 2,636.97 Each (ex VAT)

AED 2,768.82

AED 2,768.82 Each (inc. VAT)

RS PRO Load Cell, 1000kg Range, Compression Measure

AED 2,636.97

AED 2,636.97 Each (ex VAT)

AED 2,768.82

AED 2,768.82 Each (inc. VAT)

RS PRO Load Cell, 1000kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

1000kg

IP Rating

IP66

Housing Material

Stainless Steel

Length

130mm

Width

31.8mm

Depth

31.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

130 x 31.8 x 31.8 mm

Accuracy

OIMLC3 NTEP5000 Class III Multiple cell

Country of Origin

China