RS PRO Load Cell, 20kg Range, Compression Measure, 413Ω

RS Stock No.: 129-008Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

20kg

Gauge Resistance

413Ω

IP Rating

IP67

Length

150mm

Housing Material

Aluminium

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

150 x 20 x 40mm

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 529.10

AED 529.10 Each (ex VAT)

AED 555.55

AED 555.55 Each (inc. VAT)

RS PRO Load Cell, 20kg Range, Compression Measure, 413Ω

AED 529.10

AED 529.10 Each (ex VAT)

AED 555.55

AED 555.55 Each (inc. VAT)

RS PRO Load Cell, 20kg Range, Compression Measure, 413Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

20kg

Gauge Resistance

413Ω

IP Rating

IP67

Length

150mm

Housing Material

Aluminium

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

150 x 20 x 40mm

Country of Origin

Sri Lanka