Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Load Cell, 226.79kg Range, Compression Measure, 700Ω

RS Stock No.: 120-064Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

226.79kg

Gauge Resistance

700Ω

IP Rating

IP65

Housing Material

Stainless Steel

Width

31.2mm

Depth

10.16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Accuracy

0.25%

Dimensions

31.2 x 10.16mm

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 2,712.31

AED 2,712.31 Each (ex VAT)

AED 2,847.93

AED 2,847.93 Each (inc. VAT)

RS PRO Load Cell, 226.79kg Range, Compression Measure, 700Ω

AED 2,712.31

AED 2,712.31 Each (ex VAT)

AED 2,847.93

AED 2,847.93 Each (inc. VAT)

RS PRO Load Cell, 226.79kg Range, Compression Measure, 700Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

226.79kg

Gauge Resistance

700Ω

IP Rating

IP65

Housing Material

Stainless Steel

Width

31.2mm

Depth

10.16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Accuracy

0.25%

Dimensions

31.2 x 10.16mm

Country of Origin

Sri Lanka