RS PRO Load Cell, 30kg Range, Compression Measure, 413Ω

Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
30kg
Gauge Resistance
413Ω
IP Rating
IP67
Housing Material
Aluminium
Length
150mm
Width
20mm
Depth
40mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
150 x 20 x 40mm
Country of Origin
Sri Lanka
AED 439.27
AED 439.27 Each (ex VAT)
AED 461.23
AED 461.23 Each (inc. VAT)
1
AED 439.27
AED 439.27 Each (ex VAT)
AED 461.23
AED 461.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
30kg
Gauge Resistance
413Ω
IP Rating
IP67
Housing Material
Aluminium
Length
150mm
Width
20mm
Depth
40mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
150 x 20 x 40mm
Country of Origin
Sri Lanka