Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Load Cell, 500kg Range, Compression Measure

RS Stock No.: 204-2764Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

500kg

IP Rating

IP66

Housing Material

Stainless Steel

Length

76mm

Width

54mm

Depth

25mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60 ℃

Accuracy

C3

Dimensions

54 x 25.4 x 76 mm

Force Measurement Range

500kg

Country of Origin

China

Stock information temporarily unavailable.

AED 1,464.86

AED 1,464.86 Each (ex VAT)

AED 1,538.10

AED 1,538.10 Each (inc. VAT)

RS PRO Load Cell, 500kg Range, Compression Measure

AED 1,464.86

AED 1,464.86 Each (ex VAT)

AED 1,538.10

AED 1,538.10 Each (inc. VAT)

RS PRO Load Cell, 500kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

500kg

IP Rating

IP66

Housing Material

Stainless Steel

Length

76mm

Width

54mm

Depth

25mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60 ℃

Accuracy

C3

Dimensions

54 x 25.4 x 76 mm

Force Measurement Range

500kg

Country of Origin

China