Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Load Cell, 5kg Range, Compression Measure, 413Ω

RS Stock No.: 129-011Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

5kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

150mm

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Dimensions

150 x 20 x 40mm

Accuracy

C3

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 410.71

AED 410.71 Each (ex VAT)

AED 431.25

AED 431.25 Each (inc. VAT)

RS PRO Load Cell, 5kg Range, Compression Measure, 413Ω

AED 410.71

AED 410.71 Each (ex VAT)

AED 431.25

AED 431.25 Each (inc. VAT)

RS PRO Load Cell, 5kg Range, Compression Measure, 413Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

5kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

150mm

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Dimensions

150 x 20 x 40mm

Accuracy

C3

Country of Origin

Sri Lanka