RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 46,5mm Jaw
RS Stock No.: 541-7043Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
160 mm
Tip Style
Straight
Material
Chrome Steel
Jaw Length
46,5mm
Jaw Depth
9.5mm
Country of Origin
China
You may be interested in

175MM RADIO PLIERSBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 114.35
AED 114.35 Each (ex VAT)
AED 120.07
AED 120.07 Each (inc. VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 46,5mm Jaw
1
AED 114.35
AED 114.35 Each (ex VAT)
AED 120.07
AED 120.07 Each (inc. VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 46,5mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

175MM RADIO PLIERSBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
160 mm
Tip Style
Straight
Material
Chrome Steel
Jaw Length
46,5mm
Jaw Depth
9.5mm
Country of Origin
China
You may be interested in

175MM RADIO PLIERSBrand: NEUTRAL
P.O.A.Each (ex VAT)