RS PRO Long Ratchet Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA

Technical Document
Specifications
Brand
RS ProType
Long Ratchet
Thread Size
#6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA → 0BA (ISO), 5/32 → 1/4 in (ISO), M3 → M10, M3 → M6 (DIN), M3 → M6 (ISO)
Material
Steel
Finish
Chrome
Country of Origin
China
Product details
RS PRO T-Bar Adjustable Tap Wrenches
Introducing the range of RS PRO adjustable T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.
Features and Benefits:
The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
The tempered split collet chuck allows for a positive grip
The clamping nut is hardened and knurled for enhanced grip and extra durability
The spring tensioner design allows the handle to be held in the desired position
Application:
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
Plumbing
DIY
Construction
Automotive
Engineering
Manufacture
AED 189.79
AED 189.79 Each (ex VAT)
AED 199.28
AED 199.28 Each (inc. VAT)
1
AED 189.79
AED 189.79 Each (ex VAT)
AED 199.28
AED 199.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Long Ratchet
Thread Size
#6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA → 0BA (ISO), 5/32 → 1/4 in (ISO), M3 → M10, M3 → M6 (DIN), M3 → M6 (ISO)
Material
Steel
Finish
Chrome
Country of Origin
China
Product details
RS PRO T-Bar Adjustable Tap Wrenches
Introducing the range of RS PRO adjustable T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.
Features and Benefits:
The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
The tempered split collet chuck allows for a positive grip
The clamping nut is hardened and knurled for enhanced grip and extra durability
The spring tensioner design allows the handle to be held in the desired position
Application:
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
Plumbing
DIY
Construction
Automotive
Engineering
Manufacture