RS PRO Long Roller Lever Micro Switch, Solder Terminal, 16 A @ 250 V ac, SP-DT

RS Stock No.: 804-6206Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Long Roller Lever

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-DT

Operating Force

250 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver on Copper

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Release Force

25gf

Voltage Rating

250V ac

Operating Temperature Range

-55 → +85°C

Standards Met

CE, CSA, IEC 1058-1, LCSO

Country of Origin

India

Product details

Miniature Micro Switch 16A

V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.

Positive snap action
Long mechanical and electrical life
Fine silver contacts

Standards

IEC 1058-1

Stock information temporarily unavailable.

AED 21.89

AED 21.89 Each (ex VAT)

AED 22.98

AED 22.98 Each (inc. VAT)

RS PRO Long Roller Lever Micro Switch, Solder Terminal, 16 A @ 250 V ac, SP-DT

AED 21.89

AED 21.89 Each (ex VAT)

AED 22.98

AED 22.98 Each (inc. VAT)

RS PRO Long Roller Lever Micro Switch, Solder Terminal, 16 A @ 250 V ac, SP-DT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 21.89
10 - 49AED 19.74
50 - 99AED 16.48
100+AED 15.49

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Long Roller Lever

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-DT

Operating Force

250 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver on Copper

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Release Force

25gf

Voltage Rating

250V ac

Operating Temperature Range

-55 → +85°C

Standards Met

CE, CSA, IEC 1058-1, LCSO

Country of Origin

India

Product details

Miniature Micro Switch 16A

V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.

Positive snap action
Long mechanical and electrical life
Fine silver contacts

Standards

IEC 1058-1