RS PRO Long Straight Lever Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40
Technical Document
Specifications
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
60g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
5g
Voltage Rating
250V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 25.20
Each (ex VAT)
AED 26.46
Each (inc VAT)
1
AED 25.20
Each (ex VAT)
AED 26.46
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 25.20 |
10 - 99 | AED 24.40 |
100+ | AED 21.40 |
Technical Document
Specifications
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
60g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
5g
Voltage Rating
250V
Country of Origin
India