RS PRO Long Straight Lever Microswitch, Screw Terminal, 15A @ 250V ac, SPDT, IP40
Technical Document
Specifications
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
20g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
7g
Voltage Rating
125/250/440V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 87.75
Each (ex VAT)
AED 92.14
Each (inc VAT)
1
AED 87.75
Each (ex VAT)
AED 92.14
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 87.75 |
10 - 99 | AED 85.15 |
100+ | AED 74.60 |
Technical Document
Specifications
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
20g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
7g
Voltage Rating
125/250/440V
Country of Origin
India