Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Loudspeaker Connector Plug, 1 Way, 16ABlack, Screw Down Termination

RS Stock No.: 458-229Brand: RS PRO
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Housing Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Screw Down

Colour

Black

Current Rating

16A

Country of Origin

United Kingdom

Product details

4mm Standard Terminals

High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

Warning

Not to be used as mains connectors

You may be interested in
Stock information temporarily unavailable.

AED 58.80

AED 58.80 Each (ex VAT)

AED 61.74

AED 61.74 Each (inc. VAT)

RS PRO Loudspeaker Connector Plug, 1 Way, 16ABlack, Screw Down Termination

AED 58.80

AED 58.80 Each (ex VAT)

AED 61.74

AED 61.74 Each (inc. VAT)

RS PRO Loudspeaker Connector Plug, 1 Way, 16ABlack, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 58.80
25 - 99AED 53.44
100 - 249AED 49.14
250+AED 45.36
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Housing Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Screw Down

Colour

Black

Current Rating

16A

Country of Origin

United Kingdom

Product details

4mm Standard Terminals

High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

Warning

Not to be used as mains connectors

You may be interested in