RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 101.2kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M10
Diameter
40mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
101.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type B
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3.5mm
Shearing Load
34kg
Type
Male to Female
Country of Origin
India
Product details
RS PRO Cylindrical Male - Female Anti-Vibration Mounts
RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.
Features and Benefits
- Anti-vibration bobbin mount
- Male to female
- Various thread sizes available
- Natural rubber bobbin
Applications
- Large static generator engines
- Compressors
- Motors
- Electronic control panels
- Engine Mounts
RS Pro Anti-Vibration Mounts
AED 93.50
AED 93.50 1 Bag of 4 (ex VAT)
AED 98.18
AED 98.18 1 Bag of 4 (inc. VAT)
1
AED 93.50
AED 93.50 1 Bag of 4 (ex VAT)
AED 98.18
AED 98.18 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 93.50 |
5 - 9 | AED 90.62 |
10+ | AED 89.46 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M10
Diameter
40mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
101.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type B
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3.5mm
Shearing Load
34kg
Type
Male to Female
Country of Origin
India
Product details
RS PRO Cylindrical Male - Female Anti-Vibration Mounts
RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.
Features and Benefits
- Anti-vibration bobbin mount
- Male to female
- Various thread sizes available
- Natural rubber bobbin
Applications
- Large static generator engines
- Compressors
- Motors
- Electronic control panels
- Engine Mounts