RS PRO M10 Anti Vibration Mount, Rubber Bobbin with 230.6kg Compression Load
RS Stock No.: 189-3210Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
21mm
Material
Natural Rubber
Compression Load
230.6kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Stock information temporarily unavailable.
AED 353.64
AED 88.41 Each (In a Pack of 4) (ex VAT)
AED 371.32
AED 92.83 Each (In a Pack of 4) (inc. VAT)
RS PRO M10 Anti Vibration Mount, Rubber Bobbin with 230.6kg Compression Load
4
AED 353.64
AED 88.41 Each (In a Pack of 4) (ex VAT)
AED 371.32
AED 92.83 Each (In a Pack of 4) (inc. VAT)
RS PRO M10 Anti Vibration Mount, Rubber Bobbin with 230.6kg Compression Load
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
21mm
Material
Natural Rubber
Compression Load
230.6kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A