Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

RS Stock No.: 324-2099Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

M10 Connector

Connector Size

M10

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RS Pro Bayonet latch mounting bases

Stock information temporarily unavailable.

AED 25.57

AED 25.57 Each (ex VAT)

AED 26.85

AED 26.85 Each (inc. VAT)

RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

AED 25.57

AED 25.57 Each (ex VAT)

AED 26.85

AED 26.85 Each (inc. VAT)

RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.57
5 - 9AED 24.20
10+AED 23.00

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

M10 Connector

Connector Size

M10

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RS Pro Bayonet latch mounting bases