RS PRO M10 Index Plunger

Technical Document
Specifications
Brand
RS ProBody Material
Zinc Plated Stainless Steel
Thread Size
M10
Thread Size
M10
Country of Origin
China
Product details
RS PRO Basic Indexing Plungers
These Basic Indexing Plungers with pull/lift ring from our own RS PRO brand are designed with simple finish with very small dimensions.
Features and Benefits
• Body – zinc plated steel
• Plunger – stainless steel
• Lifting ring – stainless steel
• Thread size – M6 to M12
• Comes as standard with lift ring and locking nut
Application
Designed for applications where high precisions indexing is not required.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 350.23
AED 350.23 1 Bag of 10 (ex VAT)
AED 367.74
AED 367.74 1 Bag of 10 (inc. VAT)
1
AED 350.23
AED 350.23 1 Bag of 10 (ex VAT)
AED 367.74
AED 367.74 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Zinc Plated Stainless Steel
Thread Size
M10
Thread Size
M10
Country of Origin
China
Product details
RS PRO Basic Indexing Plungers
These Basic Indexing Plungers with pull/lift ring from our own RS PRO brand are designed with simple finish with very small dimensions.
Features and Benefits
• Body – zinc plated steel
• Plunger – stainless steel
• Lifting ring – stainless steel
• Thread size – M6 to M12
• Comes as standard with lift ring and locking nut
Application
Designed for applications where high precisions indexing is not required.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.