RS PRO M10 Stainless Steel Adjustable Foot, 700kg Static Load Capacity 10° Tilt Angle

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
700kg
Thread Size
M10
Thread Length
100mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
132mm
Maximum Adjustment Height
35mm
Minimum Adjustment Height
95mm
Country of Origin
Italy
AED 187.25
AED 187.25 Each (ex VAT)
AED 196.61
AED 196.61 Each (inc. VAT)
1
AED 187.25
AED 187.25 Each (ex VAT)
AED 196.61
AED 196.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
700kg
Thread Size
M10
Thread Length
100mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
132mm
Maximum Adjustment Height
35mm
Minimum Adjustment Height
95mm
Country of Origin
Italy