Technical Document
Specifications
Brand
RS ProComponent Type
Pivot Foot
Thread Size
M10
Fits Tube Diameter
10mm
Structural Element Type
Foot
Fits Groove Size
6mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
AED 92.14
AED 92.14 Each (ex VAT)
AED 96.75
AED 96.75 Each (inc. VAT)
1
AED 92.14
AED 92.14 Each (ex VAT)
AED 96.75
AED 96.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 92.14 |
5 - 9 | AED 91.66 |
10 - 24 | AED 91.24 |
25+ | AED 90.72 |
Technical Document
Specifications
Brand
RS ProComponent Type
Pivot Foot
Thread Size
M10
Fits Tube Diameter
10mm
Structural Element Type
Foot
Fits Groove Size
6mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany