RS PRO M10 x 1.25 Female Steel Rod End, 10mm Bore, 57mm Long, Metric Thread Standard, Female Connection Gender

Technical Document
Specifications
Brand
RS ProConnection Size
M10 x 1.25 Female
Bore Size
10mm
Material
Steel
Static Load Rating
1400N
Overall Length
57mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Connection Gender
Female
AED 76.25
AED 76.25 Each (ex VAT)
AED 80.06
AED 80.06 Each (inc. VAT)
1
AED 76.25
AED 76.25 Each (ex VAT)
AED 80.06
AED 80.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.25 |
5 - 9 | AED 73.80 |
10+ | AED 71.60 |
Technical Document
Specifications
Brand
RS ProConnection Size
M10 x 1.25 Female
Bore Size
10mm
Material
Steel
Static Load Rating
1400N
Overall Length
57mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Connection Gender
Female