RS PRO M10 x 125mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
470kg
Thread Size
M10 x 125mm
Thread Length
125mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
60mm
Country of Origin
China
AED 60.22
AED 60.22 Each (ex VAT)
AED 63.23
AED 63.23 Each (inc. VAT)
1
AED 60.22
AED 60.22 Each (ex VAT)
AED 63.23
AED 63.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
470kg
Thread Size
M10 x 125mm
Thread Length
125mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
60mm
Country of Origin
China