RS PRO M10 x 1.5 Female Steel Rod End, 10mm Bore, 56mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 198-8973Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M10 x 1.5 Female

Bore Size

10mm

Material

Steel

Dynamic Load Rating

20000N

Static Load Rating

10700N

Overall Length

56mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 119.54

AED 119.54 Each (ex VAT)

AED 125.52

AED 125.52 Each (inc. VAT)

RS PRO M10 x 1.5 Female Steel Rod End, 10mm Bore, 56mm Long, Metric Thread Standard, Female Connection Gender

AED 119.54

AED 119.54 Each (ex VAT)

AED 125.52

AED 125.52 Each (inc. VAT)

RS PRO M10 x 1.5 Female Steel Rod End, 10mm Bore, 56mm Long, Metric Thread Standard, Female Connection Gender

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 119.54
5 - 9AED 117.39
10 - 24AED 114.82
25+AED 112.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connection Size

M10 x 1.5 Female

Bore Size

10mm

Material

Steel

Dynamic Load Rating

20000N

Static Load Rating

10700N

Overall Length

56mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more