RS PRO M10 x 45mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS Stock No.: 285-763Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 45mm

Thread Length

45mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Country of Origin

China

Stock information temporarily unavailable.

AED 52.82

AED 52.82 1 Bag of 4 (ex VAT)

AED 55.46

AED 55.46 1 Bag of 4 (inc. VAT)

RS PRO M10 x 45mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

AED 52.82

AED 52.82 1 Bag of 4 (ex VAT)

AED 55.46

AED 55.46 1 Bag of 4 (inc. VAT)

RS PRO M10 x 45mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 45mm

Thread Length

45mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Country of Origin

China