RS PRO M10 x 90mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS Stock No.: 285-760Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 90mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

90mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

50mm

Country of Origin

China

Stock information temporarily unavailable.

AED 51.98

AED 51.98 Each (ex VAT)

AED 54.58

AED 54.58 Each (inc. VAT)

RS PRO M10 x 90mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

AED 51.98

AED 51.98 Each (ex VAT)

AED 54.58

AED 54.58 Each (inc. VAT)

RS PRO M10 x 90mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 90mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

90mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

50mm

Country of Origin

China