Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M12 Connector
Connector Size
M12
Standards Met
RoHS Compliant
Distrelec Product Id
30417420
Country of Origin
France
Product details
RS Pro Bayonet latch mounting bases
AED 69.20
AED 69.20 Each (ex VAT)
AED 72.66
AED 72.66 Each (inc. VAT)
1
AED 69.20
AED 69.20 Each (ex VAT)
AED 72.66
AED 72.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 69.20 |
5 - 9 | AED 65.68 |
10+ | AED 62.16 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M12 Connector
Connector Size
M12
Standards Met
RoHS Compliant
Distrelec Product Id
30417420
Country of Origin
France
Product details