RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

RS Stock No.: 324-2320Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

M12 Connector

Connector Size

M12

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RS Pro Bayonet latch mounting bases

Stock information temporarily unavailable.

AED 55.28

AED 55.28 Each (ex VAT)

AED 58.04

AED 58.04 Each (inc. VAT)

RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

AED 55.28

AED 55.28 Each (ex VAT)

AED 58.04

AED 58.04 Each (inc. VAT)

RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 55.28
5 - 9AED 52.66
10+AED 49.72

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

M12 Connector

Connector Size

M12

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RS Pro Bayonet latch mounting bases