Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M12 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 185-4516Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

400kg

Thread Size

M12

Thread Length

100mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

129mm

Country of Origin

India

Stock information temporarily unavailable.

AED 157.59

AED 157.59 Each (ex VAT)

AED 165.47

AED 165.47 Each (inc. VAT)

RS PRO M12 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle

AED 157.59

AED 157.59 Each (ex VAT)

AED 165.47

AED 165.47 Each (inc. VAT)

RS PRO M12 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

400kg

Thread Size

M12

Thread Length

100mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

129mm

Country of Origin

India