RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 8mm Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16 x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M16
Probe Diameter
8mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
AED 70.40
AED 70.40 Each (ex VAT)
AED 73.92
AED 73.92 Each (inc. VAT)
1
AED 70.40
AED 70.40 Each (ex VAT)
AED 73.92
AED 73.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 70.40 |
5 - 9 | AED 67.36 |
10+ | AED 65.10 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16 x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M16
Probe Diameter
8mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters