RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

RS Stock No.: 839-9617Brand: RS PRODistrelec Article No.: 30405910
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M16 x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M16

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30405910

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters

Stock information temporarily unavailable.

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.88
5 - 9AED 65.47
10+AED 61.95

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M16 x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M16

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30405910

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters